Print Page
1274.1030
Light Pipe, Vertical, 45 mm, 10 Pipes, Rectangular, Panel, Transparent
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTITRON
Manufacturer Part No1274.1030
Order Code3245238
Technical Datasheet
Length45mm
No. of Light Pipes10Pipes
Light Pipe ShapeRectangular
Mounting OrientationVertical
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
Technical Specifications
Length
45mm
Light Pipe Shape
Rectangular
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
10Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006