Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24100C
Order Code2062761
Product Range2400 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24100C
Order Code2062761
Product Range2400 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.44A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.44A
Product Range2400 Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.1ohm
Inductance Tolerance-
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
2400 Series
DC Resistance Max
0.1ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.44A
Saturation Current (Isat)
1.44A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
-
Product Width
5.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000913