Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26680C
Order Code2062771
Product Range2600 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26680C
Order Code2062771
Product Range2600 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.11A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.11A
Power Inductor Case10mm x 9mm x 5.4mm
Product Range2600 Series
DC Resistance Max0.22ohm
Inductance Tolerance-
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
0.22ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.11A
Saturation Current (Isat)
1.11A
Product Range
2600 Series
Inductance Tolerance
-
Product Width
9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154