Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/16-D12P-C
Order Code1705265
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/16-D12P-C
Order Code1705265
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA, SIP
Output Power Max80W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height9.4mm
Depth50.8mm
Width12.7mm
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
50.8mm
Product Range
-
DC / DC Converter Type
DOSA, SIP
Output Voltage Min
750mV
Output Current Max
16A
Input Voltage DC Min
8.3V
Height
9.4mm
Width
12.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
Product traceability