Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1225AS-H-120M=P2
Order Code3353284
Product RangeDEM2812C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | zł2.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
zł5,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1225AS-H-120M=P2
Order Code3353284
Product RangeDEM2812C Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)760mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeDEM2812C Series
Power Inductor Case3mm x 2.8mm x 1.2mm
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height1.2mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
DEM2812C Series
DC Resistance Max
0.35ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
550mA
Power Inductor Case
3mm x 2.8mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability