Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84473C
Order Code2871355
Product Range8400 Series
Technical Datasheet
550 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | zł2.050 |
50+ | zł1.490 |
250+ | zł0.980 |
500+ | zł0.960 |
1000+ | zł0.940 |
2000+ | zł0.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84473C
Order Code2871355
Product Range8400 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4.5mm x 3.3mm x 2.6mm
Product Range8400 Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.3mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.3mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Product Range
8400 Series
DC Resistance Max
1.1ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability