Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCR2032X
Order Code2990960
Also Known AsCR2032X
Technical Datasheet
8,843 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
10+ | zł5.820 |
50+ | zł5.230 |
100+ | zł4.980 |
250+ | zł4.730 |
Price for:Each
Minimum: 10
Multiple: 10
zł58.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2032X
Order Code2990960
Also Known AsCR2032X
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity220mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
Product Overview
CR2032X is a coin manganese dioxide lithium battery. Applications include ETC (Electronic Toll Collection System), FA, Automotive - TPMS (Tire Pressure Monitoring System), Smart Key/Keyless entry, toll collection device, drive counter, IoT / other- smart meters, factory automation instruments, tracking devices/sensor node.
- 3.0V nominal voltage, 220mAh nominal capacity (2.0V cutoff)
- <lt/> 1mA recommended continuous discharge current (high capacity usage rate)
- 30mA maximum pulse discharge current (2V at 50% discharge with 23°C and pulse length 3sec)
- 20mm diameter, 3.2mm height
- Operating temperature range from -40 to +85°C
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Battery Size Code
-
Battery Capacity
220mAh
External Height
3.2mm
Pack Quantity
1
Weight
3g
Battery NEDA Code
5004LC
Product Range
-
Alternatives for CR2032X
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
UN Hazard Code:3090