Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM11CN201HH2L
Order Code4723240
Product RangeDLM11CN_HH2 Series
Technical Datasheet
4,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł1.660 |
| 100+ | zł1.340 |
| 500+ | zł1.140 |
| 1000+ | zł1.010 |
| 2000+ | zł0.950 |
| 4000+ | zł0.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł16.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM11CN201HH2L
Order Code4723240
Product RangeDLM11CN_HH2 Series
Technical Datasheet
DC Current Rating60mA
Inductance-
Product RangeDLM11CN_HH2 Series
Impedance200ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
60mA
Product Range
DLM11CN_HH2 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Qualification
AEC-Q200
Inductance
-
Impedance
200ohm
Product Length
1.25mm
Product Height
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability