Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM0335C1H2R6CB01D
Order Code2994406
Product RangeGJM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | zł0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
zł300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0335C1H2R6CB01D
Order Code2994406
Product RangeGJM Series
Technical Datasheet
Capacitance2.6pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Product RangeGJM Series
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.6pF
Capacitor Case / Package
0201 [0603 Metric]
Capacitance Tolerance
± 0.25pF
Operating Temperature Max
125°C
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Range
GJM Series
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for GJM0335C1H2R6CB01D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability