Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPNR47NJRL
Order Code3353523
Product RangeLQH2HPN_JR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPNR47NJRL
Order Code3353523
Product RangeLQH2HPN_JR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Product RangeLQH2HPN_JR Series
Power Inductor Case2.5mm x 2mm x 1.1mm
DC Resistance Max0.0372ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
Alternatives for LQH2HPNR47NJRL
1 Product Found
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
LQH2HPN_JR Series
DC Resistance Max
0.0372ohm
Product Length
2.5mm
Product Height
1.1mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.5A
Power Inductor Case
2.5mm x 2mm x 1.1mm
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability