Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ150MGRL
Order Code3471277
Product RangeLQH2HPZ_GR Series
Technical Datasheet
2,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.650 |
50+ | zł1.350 |
250+ | zł1.110 |
500+ | zł1.010 |
1500+ | zł0.900 |
3000+ | zł0.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ150MGRL
Order Code3471277
Product RangeLQH2HPZ_GR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)560mA
Inductor ConstructionSemishielded
Saturation Current (Isat)570mA
Product RangeLQH2HPZ_GR Series
Inductor Case / Package1008 [2520 Metric]
Power Inductor Case2.5mm x 2mm x 0.9mm
DC Resistance Max1.11ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_GR Series
Power Inductor Case
2.5mm x 2mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
560mA
Saturation Current (Isat)
570mA
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
1.11ohm
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HPZ150MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability