Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP02TQ0N2B02D
Order Code2871357
Product RangeLQP02TQ_02 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł0.540 |
| 250+ | zł0.370 |
| 1000+ | zł0.300 |
| 5000+ | zł0.240 |
| 10000+ | zł0.220 |
| 20000+ | zł0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł5.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ0N2B02D
Order Code2871357
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance0.2nH
DC Resistance Max0.1ohm
Self Resonant Frequency16.6GHz
DC Current Rating990mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.2nH
Self Resonant Frequency
16.6GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1ohm
DC Current Rating
990mA
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001