Product Information
Product Overview
The SCC1300-D02 is a combined high performance Gyroscope and Accelerometer component. The sensor is based on Murata's proven capacitive 3D-MEMS technology. The component integrates angular rate and acceleration sensing together with flexible separate digital SPI interfaces. The SCC1300-D02 is designed, manufactured and tested for high stability, reliability and quality requirements. The angular rate and acceleration sensors provide highly stable output over wide ranges of temperature and mechanical noise. The angular rate sensor bias stability is in the elite of MEMS gyros. It is also exceptionally insensitive to all mechanical vibrations and shocks. The component has several advanced self diagnostics features.
- Angular rate measurement around X axis
- Angular rate sensor exceptionally insensitive to mechanical vibrations and shocks
- Superior bias stability for MEMS gyroscopes (<lt/>1°/h)
- Enhanced self diagnostics
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Robotics
Technical Specifications
Accelerometer, Gyroscope
X
Module
Module
± 2g
-
-40°C
-
Single-Axis Gyroscope, Tri-Axis Accelerometer
3V
3.6V
32Pins
± 100°/s
SPI
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate