Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł192.470 |
Price for:Each
Minimum: 1
Multiple: 1
zł192.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCR2100-D08-004
Order Code2520037
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX
Sensing Range± 125°/s
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins24Pins
Sensor Case StyleSOIC
Output InterfaceSPI
Sensitivity Typ50LSB/°/s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Range
± 125°/s
Supply Voltage Max
3.6V
No. of Pins
24Pins
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensing Axis
X
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Sensitivity Typ
50LSB/°/s
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability