Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł18.150 |
25+ | zł17.560 |
50+ | zł17.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł18.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No74082
Order Code1501052
Technical Datasheet
Current Rating2A
Power Rating20W
Primary Voltages60V to 135V
Secondary Voltages2 x 5V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Current Rating
2A
Primary Voltages
60V to 135V
SVHC
No SVHC (17-Dec-2014)
Power Rating
20W
Secondary Voltages
2 x 5V
Technical Docs (1)
Legislation and Environmental
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate