Product Information
Alternatives for 74HC221D
1 Product Found
Product Overview
The 74HC221D is a dual non-retriggerable monostable Multivibrator with reset is a high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL ). They are specified in compliance with JEDEC standard no-7A. The Multivibrator are dual non-retriggerable monostable multivibrators. Each multivibrator features an active low-going edge input (nA) and an active high-going edge input (nB), either of which can be used as an enable input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry for the nB inputs allow jitter-free triggering from inputs with slow transition rates, providing the circuit with excellent noise immunity. Once triggered, the outputs (nQ, nQ) are independent of further transitions of nA and nB inputs and are a function of the timing components.
- Pulse width variance is typically less than ±5%
- Pin-out identical to 123
- Over-riding reset terminates output pulse
- nB Inputs have hysteresis for improved noise immunity
- Standard output capability
Applications
Communications & Networking
Technical Specifications
74HC221
5.2mA
6V
SOIC
21ns
74221
125°C
-
0
2V
SOIC
16Pins
74HC
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate