Product Information
Alternatives for 74HC221N
3 Products Found
Product Overview
The 74HC221N is a dual non-retriggerable Monostable Multivibrator with a reset. It is pin compatible with the low power Schottky TTL (LSTTL). Each multivibrator features an active low-going edge input (nA\) and an active high-going edge input (nB), either of which can be used as an enable input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry for the nB inputs allow jitter-free triggering from inputs with slow transition rates, providing the circuit with excellent noise immunity. Once triggered, the outputs (nQ, nQ\) are independent of further transitions of nA\ and nB inputs and are a function of the timing components. The output pulses can be terminated by the overriding active low reset inputs (nRD\). Input pulses may be of any duration relative to the output pulse.
- Pulse width variance is typically less than ±5%
- Pin-out identical to "123"
- Overriding reset terminates output pulse
- nB Inputs have hysteresis for improved noise immunity
- Output capability - Standard (except for nREXT/CEXT)
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HC221
5.2mA
6V
DIP
21ns
74221
125°C
-
0
2V
DIP
16Pins
74HC
-40°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate