Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZX38450-C1V8-QX
Order Code4334104
Product RangeBZX38450-Q Series
Technical Datasheet
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX38450-C1V8-QX
Order Code4334104
Product RangeBZX38450-Q Series
Technical Datasheet
Zener Voltage Nom1.8V
Power Dissipation300mW
Diode Case StyleSC-76
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX38450-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
1.8V
Diode Case Style
SC-76
Operating Temperature Max
150°C
Product Range
BZX38450-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability