Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4047BP
Order Code385244
Logic Family / Base NumberHEF4047
Multivibrator TypeMonostable / Astable
Output Current2.4mA
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Propagation Delay50ns
Logic IC FamilyHEF4000
Logic IC Base Number4047
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
HEF4047
Output Current
2.4mA
Supply Voltage Max
15.5V
IC Case / Package
DIP
Propagation Delay
50ns
Logic IC Base Number
4047
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Multivibrator Type
Monostable / Astable
Supply Voltage Min
4.5V
Logic Case Style
DIP
No. of Pins
14Pins
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856