Print Page
Product Information
Product Overview
The MMBZ12VDL is a double ESD Protection Diode for transient overvoltage suppression. It is designed for ESD and transient overvoltage protection of up to two signal lines and has a common cathode configuration.
- Unidirectional ESD protection of two lines
- ESD protection up to 30kV (contact discharge)
- Bidirectional ESD protection of one line
- IEC 61000-4-2, level 4 (ESD)
- ≤140pF Low diode capacitance Cd
- 40W Rated peak pulse power PPPM
- 5nA Ultra low leakage current IRM
Applications
Computers & Computer Peripherals, Automotive, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
3Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
-
Diode Case Style
TO-236AB
Operating Voltage
900mV
Product Range
MMBZ1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008