Print Page
Image is for illustrative purposes only. Please refer to product description.
451 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł2.990 |
10+ | zł1.800 |
100+ | zł1.270 |
500+ | zł0.970 |
1000+ | zł0.870 |
5000+ | zł0.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł14.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4112PANP,115
Order Code3439909
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN120V
Collector Emitter Voltage Max PNP120V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN510mW
Power Dissipation PNP510mW
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP30hFE
Transistor Case StyleDFN2020
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN120MHz
Transition Frequency PNP100MHz
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
120V
Continuous Collector Current PNP
1A
Power Dissipation PNP
510mW
DC Current Gain hFE Min PNP
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
120V
Continuous Collector Current NPN
1A
Power Dissipation NPN
510mW
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
DFN2020
Transistor Mounting
Surface Mount
Transition Frequency NPN
120MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability