Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778316-01
Order Code3621167
Product RangePCI-6703
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778316-01
Order Code3621167
Product RangePCI-6703
Technical Datasheet
Product TypeAnalog Output Device
Sampling Rate-
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6703
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-6703 is a static analogue output device that you can use for software-timed voltage output applications.
Technical Specifications
Product Type
Analog Output Device
Resolution (Bits)
16bit
No. of Output Channels
16Channels
Supply Voltage Range
-
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6703
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277145