Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779171-03
Order Code3620819
Product RangePCI-5124
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779171-03
Order Code3620819
Product RangePCI-5124
Technical Datasheet
Product RangePCI-5124
Scope Channels2 Channel
Bandwidth150MHz
Sampling Rate200MSPS
Display Memory Depth-
Calculated Rise Time2.4ns
Kit ContentsPCI-5124 Oscilloscope Device
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-5124 high-resolution oscilloscope device has two channels that sample up to 200 MS/s with flexible settings for coupling, impedance, voltage range, and filtering. Oscilloscope devices also feature a number of triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for both time-domain and frequency-domain applications that require high-resolution measurements with up to 150 MHz of analogue bandwidth.
Technical Specifications
Product Range
PCI-5124
Bandwidth
150MHz
Display Memory Depth
-
Kit Contents
PCI-5124 Oscilloscope Device
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
200MSPS
Calculated Rise Time
2.4ns
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38