Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784007-33
Order Code3620562
Product RangePXIe-8840
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784007-33
Order Code3620562
Product RangePXIe-8840
Technical Datasheet
Processor TypeIntel Core i7-5700EQ
Operating Frequency2.6GHz
No. of Processor Cores4 Core
RAM Memory Size4GB
Hard Drive Capacity320GB
No. of Slots34
Operating Temperature Range-5°C to +50°C
Compatible WithNI PXI Chassis
Interface TypeLPC, RS-232, SPI, SATA, USB
Supported OSLabVIEW RT
For Use WithNI PXI Systems
Product RangePXIe-8840
SVHCTo Be Advised
Product Overview
784007-33 is a PXIe-8840 2.6GHz quad-core processor PXI controller. It is an embedded controller for PXI systems. Users use it for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe-8840 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
- Ambient temperature range from 5°C to 50°C
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Processor Type
Intel Core i7-5700EQ
No. of Processor Cores
4 Core
Hard Drive Capacity
320GB
Operating Temperature Range
-5°C to +50°C
Interface Type
LPC, RS-232, SPI, SATA, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.6GHz
RAM Memory Size
4GB
No. of Slots
34
Compatible With
NI PXI Chassis
Supported OS
LabVIEW RT
Product Range
PXIe-8840
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2