Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779138-01
Order Code3621386
Product RangeNI-9215
Your Part Number
Technical Datasheet
16 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4,831.900 |
Price for:Each
Minimum: 1
Multiple: 1
zł4,831.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779138-01
Order Code3621386
Product RangeNI-9215
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate100kSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9215
SVHCLead (21-Jan-2025)
Product Overview
779138-01 is a NI-9215 C-series voltage input module that performs differential analogue input. The module contains NIST-traceable calibration, a channel-to-earth ground double isolation barrier for safety and noise immunity, and high common-mode voltage range.
- 4 differential analogue input channels
- Analog input voltage range from -10V to 10V
- 16 bits analogue i/p resolution
- 100kS/s/ch maximum sample rate
- BNC connector
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
± 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
100kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9215
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22