Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779699-02
Order Code3621552
Product RangeNI-9264
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł9,241.800 | 
Price for:Each
Minimum: 1
Multiple: 1
zł9,241.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779699-02
Order Code3621552
Product RangeNI-9264
Technical Datasheet
Product TypeC Series Voltage Output Module
Sampling Rate25kSPS
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9264
SVHCTo Be Advised
Product Overview
The NI-9264 is a simultaneously updating analogue output module that accommodates higher-channel-count systems. Higher density modules conserve chassis space, which leaves room for other measurement types. Each channel has its own digital-to-analogue converter. The spring-terminal version of the NI-9264 uses a 36-position connector for the output channels, and each channel has a ground connection.
Technical Specifications
Product Type
C Series Voltage Output Module
Resolution (Bits)
16bit
No. of Output Channels
16Channels
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
25kSPS
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9264
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2