Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLLS1J472MELB
Order Code8813272
Product RangeLLS Series
Technical Datasheet
1 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł19.450 |
5+ | zł16.800 |
10+ | zł14.090 |
25+ | zł12.700 |
50+ | zł11.310 |
200+ | zł10.250 |
Price for:Each
Minimum: 1
Multiple: 1
zł19.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLLS1J472MELB
Order Code8813272
Product RangeLLS Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeLLS Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
Ripple Current3.54A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The LLS1J472MELB is an aluminium Electrolytic Capacitor with snap-in terminals and printed with white colour letter on black sleeve marking. The electrolytic capacitor withstanding 3000hours application of rated ripple current at 85°C.
- Anti-solvent (through 100V only)
- 3540mA Rated ripple current
- 1.63mA Leakage current
Applications
Industrial
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
LLS Series
Product Height
30mm
Ripple Current
3.54A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for LLS1J472MELB
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022