Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC16K25-201
Order Code4537803
Product RangeRECK Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł83.810 |
5+ | zł71.990 |
10+ | zł67.560 |
20+ | zł63.090 |
50+ | zł59.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł83.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC16K25-201
Order Code4537803
Product RangeRECK Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution25PPR
No. of Detents-
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingThrough Hole
Product RangeRECK Series
Rotational Speed Max-
Rotational Life Cycles2000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length16.5mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
TerminationPC Pin
SVHCTo Be Advised
Product Overview
REC16K25-201 is a manual setting type optical encoder.
- 16mm square compact size, excellent click and switch feelings
- Long life of 2 million cycles
- 25 (P/R) resolution
- With click, single shaft, with push switch function
- Voltage (PIN HEADER type) output interface
- 5VDC ±5% input voltage, 30mA maximum input current
- 100Hz maximum frequency response, IP40 protection grade
- 30mA maximum output sink current
- 2ohm maximum (initial value) contact resistance
- 0 to 50°C operating temperature range
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
25PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
RECK Series
Rotational Life Cycles
2000000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
50°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
-
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
16.5mm
Supply Voltage Min
-
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3