Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIPPON PRECISION CIRCUITS
Manufacturer Part NoSM5841AP
Order Code639990
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNIPPON PRECISION CIRCUITS
Manufacturer Part NoSM5841AP
Order Code639990
Technical Datasheet
No. of Filters-
Cutoff Frequency-
Resolution (Bits)-
Supply Voltage Min-
Supply Voltage Max-
Filter IC Case StyleDIP
No. of Pins18Pins
Conversion Rate-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
No. of Filters
-
Resolution (Bits)
-
Supply Voltage Max
-
No. of Pins
18Pins
Operating Temperature Min
-
Product Range
-
Cutoff Frequency
-
Supply Voltage Min
-
Filter IC Case Style
DIP
Conversion Rate
-
Operating Temperature Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001