Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.270 |
10+ | zł6.960 |
25+ | zł6.370 |
50+ | zł5.990 |
100+ | zł5.570 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No055018
Order Code1545843
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.5mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 055018 is a round Fan Finger Guard Grille with bright nickel chrome finish and welded joints that can withstand up to 230lbs separation force. It is designed to provide safety and for use with 3108NL, 3110KL, 3112KL, 3110PS, 3115FS axial fans.
- Wire base C1010 steel
- Designed to insure safety
- Plating thickness of 0.0005" minimum
- Black electrodeposition finish available
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 055018
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732