Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-AL-00
Order Code2851993
Product Range08020SA Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
96+ | zł44.560 |
Price for:Each
Minimum: 96
Multiple: 96
zł4,277.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-AL-00
Order Code2851993
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Noise Rating37.5dBA
Power Rating1.56W
Rated Speed3700rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating130mA
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range08020SA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
37.5dBA
Rated Speed
3700rpm
Current Rating
130mA
Air Flow - m3/min
1.13m³/min
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
39.9CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742