Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-R
Order Code3771110
Technical Datasheet
4,876 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.450 |
10+ | zł8.990 |
50+ | zł8.230 |
100+ | zł7.430 |
250+ | zł6.920 |
500+ | zł6.160 |
1000+ | zł5.440 |
2500+ | zł5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM1100-CAAA-R
Order Code3771110
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage4.35V
Battery Charge Voltage4.2V
Charge Current400mA
IC Case / PackageWLCSP
No. of Pins25Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.2V
IC Case / Package
WLCSP
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Input Voltage
4.35V
Charge Current
400mA
No. of Pins
25Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045