Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51422-QFAB-R7
Order Code2842311
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.280 |
10+ | zł9.070 |
25+ | zł8.860 |
50+ | zł8.650 |
100+ | zł8.440 |
250+ | zł8.230 |
500+ | zł8.020 |
1000+ | zł7.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł9.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51422-QFAB-R7
Order Code2842311
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.483GHz
Receiving Current13.4mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current16mA
Output Power (dBm)4dBm
Sensitivity dBm-85dBm
RF Transceiver ApplicationsPersonal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Product Overview
The nRF51422 is an ultra-low power 2.4GHz wireless System on Chip (SoC) integrating the nRF51 series 2.4GHz transceiver, a 32bit ARM® Cortex-M0 CPU, flash memory and analog and digital peripherals. nRF51422 supports ANT, Bluetooth® low energy and a range of proprietary 2. GHz protocols, such as Gazell from Nordic Semiconductor.
- 2.4GHz transceiver
- ARM® Cortex-M0 32bit processor
- S200 and S300 series SoftDevice ready
- On-air compatibility with nRF24L series
- Flexible power management
- 8/9/10 bit ADC - 8 configurable channels
- 31 general purpose I/O pins
- One 32 bit and two 16 bit timers with counter mode
- Low power comparator
- Temperature sensor
- I2C compatible
- UART (CTS/RTS)
- CPU independent Programmable Peripheral Interconnect (PPI)
- Quadrature decoder (QDEC)
- AES HW encryption
- Real timer counter (RTC)
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.4GHz
Receiving Current
13.4mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
Personal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
Operating Temperature Max
75°C
MSL
MSL 2 - 1 year
RF / IF Modulation
GFSK
Frequency Max
2.483GHz
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
16mA
Sensitivity dBm
-85dBm
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability