Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-R7
Order Code3261925RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | zł15.190 |
250+ | zł14.850 |
500+ | zł14.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
zł1,539.00 (ex VAT)
A zł20.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52833-QDAA-R7
Order Code3261925RL
Technical Datasheet
Data Rate2Mbps
RF / IF Modulation-
Frequency Min-
Frequency Max2.4GHz
Receiving Current-
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Transmitting Current-
Output Power (dBm)8dBm
Sensitivity dBm-95dBm
RF Transceiver ApplicationsAdvanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
2Mbps
Frequency Min
-
Receiving Current
-
No. of Pins
40Pins
Supply Voltage Max
5.5V
Output Power (dBm)
8dBm
RF Transceiver Applications
Advanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
RF / IF Modulation
-
Frequency Max
2.4GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
-
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability