Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No04015600
Order Code7010552
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPP
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Supply Current10A
Switching Voltage Max250V
Switching Current Max3A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 4015600 is an adjustable Pressure Switch.
- Wide pressure adjustment range
- Simple installation
- Can be adjusted in situation
- Robust construction
- Can be wired for normally closed or normally open operation
- Compressed air, filtered, lubricated and non-lubricated
- Single pole double throw switch type
- IP65 Protection rating
- 2mm Push-on spade type connectors
- Screwed earth terminal
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0bar
Contact Configuration
1NO / 1NC
Switching Voltage Max
250V
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-10°C
Product Range
-
Pressure Port Type
BSPP
Operating Pressure Max
10bar
Supply Current
10A
Switching Current Max
3A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35