Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No36053010
Order Code7017844
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionR1/4
Bore Size4mm
Outer Diameter6mm
Operating Pressure Max-
Tubing Outer Diameter6mm
Fitting Material-
Product Range-
Alternatives for 36053010
2 Products Found
Product Overview
Applications
Automation & Process Control, Industrial
Technical Specifications
Fitting Type
Straight Adaptor
Bore Size
4mm
Operating Pressure Max
-
Fitting Material
-
Pneumatic Connection
R1/4
Outer Diameter
6mm
Tubing Outer Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018