Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoR72G-3GK-RMN
Order Code7011416
Product RangeR72G
Technical Datasheet
Regulator TypePressure Regulator
Operating Pressure Max10bar
Pneumatic ConnectionG1/8
Body Size-
Operating Pressure Min300mbar
Operating Temperature Min-34°C
Operating Temperature Max65°C
Product RangeR72G
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Regulator Type
Pressure Regulator
Pneumatic Connection
G1/8
Operating Pressure Min
300mbar
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2014)
Operating Pressure Max
10bar
Body Size
-
Operating Temperature Min
-34°C
Product Range
R72G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4