Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNTI
Manufacturer Part NoMR-PRO MINIRATOR
Order Code1505733
Technical Datasheet
Product Range-
Bandwidth20kHz
Product Overview
The MR-PRO is an extremely powerful analogue audio generator to satisfy every need for the professional engineer. Proprietary user wave forms may be loaded via USB into the internal flash memory. Innovative and unique technology includes continuous monitoring of the impedance of the connected load, the signal balance and the phantom power. Plus the integrated cable testing promotes MR-PRO to the level of a cable analyzer, simplifying trouble shooting tasks
- Sine Wave, Sweeps, Noise & more
- Proprietary Wave Forms (*.WAV)
- Impedance Meter
- Cable Tester
- +18 dBu Max. Output Level
- THD+N <lt/> -96 dB (0.002%)
- True Level Output Stage
- Up to 10 preset instrument configurations can be stored and reloaded later
Applications
Audio, Test & Measurement, Lighting
Technical Specifications
Product Range
-
Bandwidth
20kHz
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5