Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.160 |
10+ | zł12.280 |
25+ | zł11.520 |
50+ | zł10.720 |
100+ | zł10.630 |
250+ | zł10.550 |
500+ | zł10.470 |
Product Information
Product Overview
The IL710-2E is a high-speed CMOS Digital Isolator created by integrating active circuitry and our GMR-based and patented IsoLoop® technology. The IL710 is the world's fastest digital isolator with a 110Mbaud data rate. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns achieving the best specifications of any isolator device. Typical transient immunity of 30kV/µs is unsurpassed. The IL710 is ideally suited for isolating applications such as PROFIBUS, RS-485, RS422 and others.
- CMOS/TTL Compatible
- 2500VRMS Isolation (1 minute)
- 2ns Typical pulse width distortion
- 4ns Typical propagation delay skew
- 30kV/us Typical common mode rejection
- Tri state output
Applications
Communications & Networking, Industrial
Technical Specifications
1Channels
5.5V
8Pins
CMOS
Digital Isolator
-40°C
-
No SVHC (23-Jan-2024)
3V
DIP
110Mbps
CMOS
2500V
100°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate