Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part No1323XNSK-BDM
Order Code2443146
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC1323x
Kit Application TypeWireless Connectivity
Application Sub TypeZigBee Wireless Network
Kit Contents4 x 1323x-MRB, 3 x 1323x-REM, 1323x-RCM, USB Multilink BDM, CodeWarrior IDE, BeeKit, Power Adapter
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1323XNSK-BDM is a Network Kit with BDM for evaluate the operation and performance of MC1323x, a system-on-chip remote control platform for the IEEE® 802.15.4 standard. The MC1323x incorporates a complete low power 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8-bit HCS08 CPU and a functional set of MCU peripherals.
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Connectivity
Kit Contents
4 x 1323x-MRB, 3 x 1323x-REM, 1323x-RCM, USB Multilink BDM, CodeWarrior IDE, BeeKit, Power Adapter
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
MC1323x
Application Sub Type
ZigBee Wireless Network
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.88