Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoAFIC901NT1
Order Code2890587
Product RangeAFIC901N
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min1.8MHz
Operating Frequency Max1GHz
Transistor Case StyleHVQFN
No. of Pins24Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeAFIC901N
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
30V
Power Dissipation
-
Operating Frequency Max
1GHz
No. of Pins
24Pins
Channel Type
N Channel
Product Range
AFIC901N
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
HVQFN
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
Product traceability