Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
6000+ | zł10.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
zł60,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoASL3416SHNY
Order Code2931144
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min10V
Input Voltage Max80V
Output Voltage Max70V
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHVQFN
No. of Outputs3Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck
Input Voltage Min
10V
Output Voltage Max
70V
Switching Frequency Typ
2MHz
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HVQFN
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
80V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck
No. of Outputs
3Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability