Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP70-02,115
Order Code1757793RL
Product RangeBAP70
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.4ohm
Reverse Voltage50V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.25pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation415mW
Diode MountingSurface Mount
Product RangeBAP70
SVHCTo Be Advised
Product Overview
The BAP70-02,115 is a planar Silicon PIN Diode designed in an ultra-small SMD plastic package. It is suitable for RF attenuators, (SAT) TV and car radio applications.
- High voltage
- Low diode capacitance
- Very low series inductance
- Current controlled RF resistor for attenuators
- -65 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Consumer Electronics, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
1.4ohm
Diode Case Style
SOD-523
Diode Capacitance
0.25pF
Operating Temperature Max
150°C
Power Dissipation
415mW
Product Range
BAP70
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability