Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP70-03,115
Order Code2319130
Product RangeBAP70
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.4ohm
Reverse Voltage50V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.25pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation500mW
Diode MountingSurface Mount
Product RangeBAP70
SVHCNo SVHC (17-Dec-2015)
Alternatives for BAP70-03,115
1 Product Found
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Resistance @ If
1.4ohm
Diode Case Style
SOD-323
Diode Capacitance
0.25pF
Operating Temperature Max
150°C
Power Dissipation
500mW
Product Range
BAP70
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004