Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBF991,215
Order Code1349658
Technical Datasheet
Drain Source Voltage Vds20V
Continuous Drain Current Id20mA
Power Dissipation200mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-143
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The BF991 is a 20V N-channel depletion mode Dual Gate MOSFET protected against excessive input voltage surges by integrated back to back diodes between gate and source. Used in VHF television tuners and FM tuners applications.
- Interconnected source and substrate
- 150°C Junction temperature
Applications
Communications & Networking, RF Communications, Consumer Electronics
Technical Specifications
Drain Source Voltage Vds
20V
Power Dissipation
200mW
Operating Frequency Max
-
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
20mA
Operating Frequency Min
-
Transistor Case Style
SOT-143
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability