Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBFT93,215
Order Code1097184
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max12V
Transition Frequency5GHz
Power Dissipation300mW
Continuous Collector Current-35mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BFT93 is a PNP Wideband Transistor encapsulated in a plastic package. It is primarily intended for use in RF wideband amplifiers, such as in aerial amplifiers, radar systems, oscilloscopes and spectrum analysers. It has excellent wideband properties and low-noise up to high frequencies.
- Low inter-modulation distortion
- High power gain
- Very high transition frequency
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
PNP
Transition Frequency
5GHz
Continuous Collector Current
-35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
12V
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163