Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBLT81,115
Order Code1212471RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max9.5V
Transition Frequency900MHz
Power Dissipation2W
Continuous Collector Current500mA
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE Min25hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The BLT81,115 is a 9.5V NPN Silicon Planar Epitaxial UHF Power Transistor in SMD encapsulation. Suitable for use in hand held radio equipment in 900MHz communication band.
- Gold metallization ensures excellent reliability
- 175°C Junction temperature
Applications
RF Communications, Portable Devices
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
900MHz
Continuous Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
9.5V
Power Dissipation
2W
Transistor Case Style
SOT-223
DC Current Gain hFE Min
25hFE
Operating Temperature Max
175°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability