Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł131.830 |
Product Information
Product Overview
BRKTSTBAPDI7250 is an I2C evaluation breakout board. The BRKTSTBAPx7250 series evaluation board consists of one of the FXPS7250X series pressure sensors depending on the type of pressure output protocol required; analogue or digital (I2C/SPI). The FXPS7250X is an automotive grade high-performance, high-precision absolute pressure sensor. Through the combined use of the FRDM7X-INTERFACE board, any of the BRKTSTBAPx7250 breakout boards can be easily connected to a NXP Freedom MCU board via the Arduino headers for evaluation. There are component library projects provided for the FRDM-KE15Z and FRDM-K64F MCU boards for fast evaluation. Applications include engine management digital BAP/MAP, liquid propane gas (LPG) or compressed natural gas (CNG) engine management.
- Operating temperature range from -40°C to 130°C
- Absolute pressure range from 20 to 550kPa
- Follower mode operation, standard mode, fast mode and fast-mode plus support
Contents
Assembled and tested evaluation board in an antistatic bag, Quick start guide (web based).
Technical Specifications
Protocol Breakout Board
-
NXP BRKTSTBAPx7250 Evaluation Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate