Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56321VL240
Order Code1659656
Technical Datasheet
DSP TypeFixed Point
Data Bus Width24 bit
Operating Frequency Max240MHz
IC Case / PackageBGA
No. of Pins196Pins
No. of MIPS-
InterfacesESSI, HPI, SCI
RAM Memory Size576KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
Technical Specifications
DSP Type
Fixed Point
Operating Frequency Max
240MHz
No. of Pins
196Pins
Interfaces
ESSI, HPI, SCI
No. of Cores
1Cores
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Product Range
-
Data Bus Width
24 bit
IC Case / Package
BGA
No. of MIPS
-
RAM Memory Size
576KB
Program Memory Size
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109