Product Information
Product Overview
The HTRC11001T/02EE,11 is a HITAG Reader Chip, intended for use with transponders. In addition the chip supports other 125kHz transponder types using amplitude modulation for the write operation and AM/PM for the read operation. The receiver parameters (gain factors, filter cut-off frequencies) can be optimized to system and transponder requirements. The HTRC11001T/02EE,11 is designed for easy integration into RF-identification readers. State-of-the-art technology allows almost complete integration of the necessary building blocks. A powerful antenna driver/modulator together with a low-noise adaptive sampling time demodulator, programmable filters/amplifier and digitizer build the complete transceiver unit, required to design high-performance readers. A three-pin microcontroller interface is employed for programming the HTRC11001T/02EE,11 as well as for the bidirectional communication with the transponders.
- Optimized for HITAG Transponder IC
- Robust Antenna Coil Power Driver Stage with Modulator
- High-performance Adaptive Sampling Time AM/PM Demodulator (Patent Pending)
- Read and Write Function
- On-chip Clock Oscillator
- Antenna Rupture and Short-circuit Detection
- Low-power Consumption
- Very Low Power Standby Mode
- Low External Component Count
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Reader
-
14Pins
5.5V
HITAG
No SVHC (23-Jan-2024)
125kHz
-
SOIC
4.5V
200mA
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate